TLE95603QXXUMA1 in Reel by Infineon | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE95603QXXUMA1

TLE9560 Series 28 V 250 mA Surface Mount Motor Driver - PG-VQFN-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE95603QXXUMA1 - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 6V to 28V
Output Current-Max: 250mA
Interface: SPI
Operating Temp Range: -40°C to +150°C
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,850.00
USD
Quantity
Unit Price
2,500+
$1.94
Product Variant Information section