text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE92104131QXXUMA1

N-Channel 28 V 100 mA Half Bridge SMT Multiple Mosfet Driver IC - PG-VQFN-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE92104131QXXUMA1 - Technical Attributes
Attributes Table
Motor Type: Half-Bridge
No of Outputs: Quad
Output Current-Max: 100mA
Clock Frequency-Max: 4MHz
Supply Voltage-Max: 28V
Supply Voltage: 6V to 28V
Fall Time: 50ns
Rise Time: 50ns
Interface: Analog
Operating Temp Range: -40°C to +150°C
Package Style:  PG-VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,075.00
USD
Quantity
Unit Price
2,500+
$1.63
Product Variant Information section