text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN830

Compact 7 to 45 V 1.5 A 3-Phase/Three-Sense BLDC Motor Driver - QFN-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STSPIN830 - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 7V to 45V
No of Outputs: Triple
Output Current-Max: 1.5A
Supply Voltage-Max: 48V
Supply Voltage: 7V to 45V
Fall Time: 60ns
Rise Time: 120ns
Turn-off Delay Time: 250ns
Turn-on Delay Time: 450ns
Operating Temp Range: -40°C to +150°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$6,840.00
USD
Quantity
Web Price
4,500+
$1.52