STSPIN820 in Cut Tape by STMicroelectronics | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN820

STSPIN820 Series 45 V 1.5 A Advanced 256 Microsteps Integrated Motor Driver

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
STMicroelectronics STSPIN820 - Technical Attributes
Attributes Table
Motor Type: Stepper
No of Outputs: Quad
Output Current-Max: 1.5A
Supply Current: 2.7mA
Supply Voltage-Max: 48V
Supply Voltage: 7V to 45V
Fall Time: 60ns
Rise Time: 120ns
Operating Temp Range: -40°C to +150°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,436
USA:
1,436
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.69
USD
Quantity
Unit Price
1
$1.69
20
$1.64
100
$1.61
500
$1.58
2,500+
$1.54