text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN250

STSPIN250 Series 5 V 2.6 A Low Voltage Brush DC Motor Driver - VFQFPN-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2140
Product Specification Section
STMicroelectronics STSPIN250 - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Quad
Output Current-Max: 2.6A
Supply Current: 1.5mA
Supply Voltage-Max: 11V
Supply Voltage: 1.8V to 10V
Fall Time: 10ns
Rise Time: 10ns
Operating Temp Range: -40°C to +150°C
Package Style:  VFQFPN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,680.00
USD
Quantity
Web Price
4,000+
$0.92