Manufacturer Part #
STSPIN250
STSPIN250 Series 5 V 2.6 A Low Voltage Brush DC Motor Driver - VFQFPN-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:VFQFPN-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STSPIN250 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSPIN250 - Technical Attributes
Attributes Table
Motor Type: | Brushed DC |
No of Outputs: | Quad |
Output Current-Max: | 2.6A |
Supply Current: | 1.5mA |
Supply Voltage-Max: | 11V |
Supply Voltage: | 1.8V to 10V |
Fall Time: | 10ns |
Rise Time: | 10ns |
Operating Temp Range: | -40°C to +150°C |
Package Style: | VFQFPN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
4,000+
$0.92
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Web Price: $1.04 / Stock: 0 Qty: 4,000+$1.04 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Web Price: $0.92 / Stock: 0 Qty: 4,000+$0.92 Stock: 0
- Reel Qty: 4,000+ / Web Price: $0.92 / Stock: 8,000 Qty: 4,000+$0.92 Stock: 8,000
- Reel Qty: 4,000+ / Web Price: $0.92 / Stock: 0 Qty: 4,000+$0.92 Stock: 0
Package Qty:
4000 per Reel
Package Style:
VFQFPN-16
Mounting Method:
Surface Mount