Manufacturer Part #
STSPIN230
BLDC Motor 1.8 to 10 V 1.3 A Triple Half Bridge Motor Driver - QFN-16
Product Specification Section
STMicroelectronics STSPIN230 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSPIN230 - Technical Attributes
Attributes Table
Motor Type: | Brushless DC |
Load Voltage: | 1.8V to 10V |
No of Outputs: | Triple |
Output Current-Max: | 1.3A |
Supply Current: | 1.5mA |
Supply Voltage-Max: | 11V |
Supply Voltage: | 1.8V to 10V |
Fall Time: | 10ns |
Rise Time: | 10ns |
Turn-off Delay Time: | 140ns |
Turn-on Delay Time: | 125ns |
Operating Temp Range: | -4°C to +150°C |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
4,000+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount