text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN230

BLDC Motor 1.8 to 10 V 1.3 A Triple Half Bridge Motor Driver - QFN-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STSPIN230 - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 1.8V to 10V
No of Outputs: Triple
Output Current-Max: 1.3A
Supply Current: 1.5mA
Supply Voltage-Max: 11V
Supply Voltage: 1.8V to 10V
Fall Time: 10ns
Rise Time: 10ns
Turn-off Delay Time: 140ns
Turn-on Delay Time: 125ns
Operating Temp Range: -4°C to +150°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,560.00
USD
Quantity
Web Price
4,000+
$1.14