Manufacturer Part #
STGAP2SICD
STGAP2 Series 5.5 V 4 A Galvanically Isolated Dual Gate Driver - SOIC-36W
Product Specification Section
STMicroelectronics STGAP2SICD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGAP2SICD - Technical Attributes
Attributes Table
No of Outputs: | Dual |
Output Current-Max: | 4A |
Clock Frequency-Max: | 1MHz |
Supply Voltage-Max: | 5.5V |
Supply Voltage: | 3.1V to 5.5V |
Fall Time: | 30ns |
Rise Time: | 30ns |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$1.68
10
$1.63
50
$1.60
200
$1.57
750+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
1500 per Cut Tape
Mounting Method:
Surface Mount