Manufacturer Part #
RAJ306010GNP#AAN
RAJ306010 Series 42 V 30 mA General-Purpose Motor Control IC - QFN-64
Product Specification Section
Renesas RAJ306010GNP#AAN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas RAJ306010GNP#AAN - Technical Attributes
Attributes Table
Motor Type: | General Purpose |
No of Outputs: | Single |
Output Current-Max: | 30mA |
Clock Frequency-Max: | 32MHz |
Supply Voltage-Max: | 42V |
Supply Voltage: | 6V to 42V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | QFN-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15
Germany (Online Only):
15
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.62
20
$2.56
50
$2.53
150
$2.49
400+
$2.42
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-64
Mounting Method:
Surface Mount