Manufacturer Part #
POWERSTEP01
powerSTEP01 Series 5V 10A System-in-Package Integrating Microstepping Controller
Product Specification Section
STMicroelectronics POWERSTEP01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics POWERSTEP01 - Technical Attributes
Attributes Table
Load Voltage: | 7.5V to 85V |
No of Outputs: | Quad |
Output Current-Max: | 10A |
Supply Voltage-Max: | 5V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1+
$6.38
Product Variant Information section
Available Packaging
Package Qty:
2 per
Mounting Method:
Surface Mount