Manufacturer Part #
NCD83591MNTXG
NCD83591 Series 60 V 0.25 A 3-Phase Brushless Motor Control Gate Driver - QFN-28
Product Specification Section
onsemi NCD83591MNTXG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCD83591MNTXG - Technical Attributes
Attributes Table
Motor Type: | Brushless DC |
Load Voltage: | 5V to 60V |
No of Outputs: | Triple |
Output Current-Max: | 0.25A |
Supply Current: | 4.6mA |
Supply Voltage-Max: | 70V |
Supply Voltage: | 5V to 60V |
Operating Temp Range: | -40°C to +150°C |
Package Style: | QFN-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
4,000+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-28
Mounting Method:
Surface Mount