MC33035DWG in Tube by onsemi | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33035DWG

MC Series 40 V Surface Mount Brushless DC Motor Controller - SOIC-24

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
onsemi MC33035DWG - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 10V to 30V
No of Outputs: Six
Output Current-Max: 100mA
Supply Current: 14mA
Clock Frequency-Max: 28kHz
Rated Power Dissipation: 650mW
Supply Voltage-Max: 40V
Supply Voltage: 10V to 30V
Fall Time: 26ns
Rise Time: 107ns
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-24W
Mounting Method: Surface Mount
Features & Applications

The MC33035 Brushless DC Motor Controller.

The MC33035 is a high performance second generation monolithic brushless DC motor controller containing all of the active functions required to implement a full featured open loop, three or four phase motor control system. This device consists of a rotor position decoder for proper commutation sequencing, temperature compensated reference capable of supplying sensor power, frequency programmable sawtooth oscillator, three open collector top drivers, and three high current totem pole bottom drivers ideally suited for driving power MOSFETs. Also included are protective features consisting of undervoltage lockout, cycle−by−cycle current limiting with a selectable time delayed latched shutdown mode, internal thermal shutdown, and a unique fault output that can be interfaced into microprocessor controlled systems. Typical motor control functions include open loop speed, forward or reverse direction, run enable, and dynamic braking. The MC33035 is designed to operate with electrical sensor phasings of 60°/300° or 120°/240°, and can also efficiently control brush DC motors.

Key Features:

  • 10 to 30 V Operation
  • Undervoltage Lockout
  • 6.25 V Reference Capable of Supplying Sensor Power
  • Fully Accessible Error Amplifier for Closed Loop Servo Applications
  • High Current Drivers Can Control External 3−Phase MOSFET Bridge
  • Cycle−By−Cycle Current Limiting
  • Pinned−Out Current Sense Reference
  • Internal Thermal Shutdown
  • Selectable 60°/300° or 120°/240° Sensor Phasings
  • Can Efficiently Control Brush DC Motors with External MOSFET H−Bridge
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available
Read More...
Pricing Section
Global Stock:
1,145
USA:
1,145
300
Factory Stock:Factory Stock:
1,800
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.31
USD
Quantity
Unit Price
1
$3.31
20
$3.23
50
$3.19
200
$3.14
500+
$3.05
Product Variant Information section