text.skipToContent text.skipToNavigation

Manufacturer Part #

LF2388BTR

LF2388B Series 600 V 3-Phase Half Bridge Gate Driver - SOIC-20

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LF2388BTR - Technical Attributes
Attributes Table
Motor Type: Half Bridge
No of Outputs: Six
Output Current-Max: 750mA
Rated Power Dissipation: 1.47W
Fall Time: 25ns
Rise Time: 45ns
Turn-off Delay Time: 120ns
Turn-on Delay Time: 120ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,785.00
USD
Quantity
Unit Price
1,500
$1.19
3,000+
$1.18
Product Variant Information section