text.skipToContent text.skipToNavigation

Manufacturer Part #

LF2304NTR

LF2304N Series HIN/LIN inputs High Voltage High Speed Half Bridge Gate Driver - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LF2304NTR - Technical Attributes
Attributes Table
Motor Type: Half Bridge
Load Voltage: 10V to 20V
No of Outputs: Dual
Output Current-Max: 600mA
Supply Current: 600mA
Rated Power Dissipation: 0.625W
Supply Voltage: 10V to 20V
Fall Time: 35ns
Rise Time: 70ns
Turn-off Delay Time: 100ns
Turn-on Delay Time: 95ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,312.50
USD
Quantity
Unit Price
2,500
$0.525
5,000+
$0.515
Product Variant Information section