Manufacturer Part #
LF2190NTR
LF2190N Series 4.5A Source / 4.5A Sink Half Bridge Gate Driver - SOIC-8
Product Specification Section
Littelfuse LF2190NTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LF2190NTR - Technical Attributes
Attributes Table
Motor Type: | Half Bridge |
No of Outputs: | Dual |
Output Current-Max: | 4.5A |
Supply Current: | 45µA |
Rated Power Dissipation: | 0.625W |
Supply Voltage-Max: | 20V |
Supply Voltage: | 10V to 20V |
Fall Time: | 20ns |
Rise Time: | 25ns |
Turn-off Delay Time: | 140ns |
Turn-on Delay Time: | 140ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount