Manufacturer Part #
LF21844NTR
LF21844N Series 400ns Deadtime High Voltage High Speed Half Bridge Gate Driver - SOIC-14
Product Specification Section
Littelfuse LF21844NTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LF21844NTR - Technical Attributes
Attributes Table
Motor Type: | Half Bridge |
No of Outputs: | Dual |
Output Current-Max: | 1.9A |
Rated Power Dissipation: | 1W |
Supply Voltage-Max: | 20V |
Supply Voltage: | 10V to 20V |
Fall Time: | 20ns |
Rise Time: | 40ns |
Turn-off Delay Time: | 270ns |
Turn-on Delay Time: | 680ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount