text.skipToContent text.skipToNavigation

Manufacturer Part #

LF2110BTR

LF2110B Series 2.5AA Source / 2.5A Sink Half Bridge Gate Driver - SOIC-16

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LF2110BTR - Technical Attributes
Attributes Table
Motor Type: Half Bridge
No of Outputs: Dual
Output Current-Max: 2.5A
Supply Current: 55µA
Rated Power Dissipation: 1.25W
Supply Voltage-Max: 20V
Supply Voltage: 10V to 20V
Fall Time: 13ns
Rise Time: 15ns
Turn-off Delay Time: 105ns
Turn-on Delay Time: 94ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,785.00
USD
Quantity
Unit Price
1,500
$1.19
3,000+
$1.18
Product Variant Information section