text.skipToContent text.skipToNavigation

Manufacturer Part #

L99MM70XPTR

L99MM70XP Series 5.5 V Surface Mount Motor Driver - POWERSSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
STMicroelectronics L99MM70XPTR - Technical Attributes
Attributes Table
Output Current-Max: 100mA
Clock Frequency-Max: 2.7MHz
Supply Voltage-Max: 5.5V
Supply Voltage: -0.3V to +5.5V
Interface: SPI
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
Germany (Online Only):
48,000
231,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,930.00
USD
Quantity
Web Price
1,000+
$3.93
Product Variant Information section