L6234PD013TR in Reel by STMicroelectronics | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L6234PD013TR

L6234 Series 42 V Surface Mount Three Phase Motor Driver - POWERSO-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
STMicroelectronics L6234PD013TR - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 42V
No of Outputs: Triple
Output Current-Max: 4A
Rated Power Dissipation: 2.3W
Supply Voltage-Max: 52V
Supply Voltage: 7V to 52V
Interface: Parallel
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSO-20
Mounting Method: Surface Mount
Features & Applications

The L6234PD013TR is a triple half bridge to drive a brushless DC motor.

It is realized in BCDmultipower technology which combines isolated DMOS power transistors with CMOS and Bipolar circuits on the same chip AND it is available in a 20 pin PowerDIP package (16+2+2) and in PowerSO20.

Features:

  • Supply voltage from 7 to 52 V
  • 5 A peak current
  • RDSon 0.3 Ω typ. value at 25 °C
  • Cross conduction protection
  • TTL compatible driver
  • Operating frequency up to 150 kHz
  • Thermal shutdown
  • Intrinsic fast free wheeling diodes
  • Input and enable function for each half bridge
  • 10 V external reference available
Read More...
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,076.00
USD
Quantity
Unit Price
600+
$3.46
Product Variant Information section