L6208PD013TR in Cut Tape by STMicroelectronics | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L6208PD013TR

L6208 Series 52 V 5.6 A 0.3 Ohm DMOS Driver For Bipolar Stepper Motor-POWERSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
STMicroelectronics L6208PD013TR - Technical Attributes
Attributes Table
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Features & Applications
The L6208PD013TR is a DMOS Fully Integrated Stepper Motor Driver with non-dissipative Overcurrent Protection, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip.

The device includes all the circuitry needed to drive a two-phase bipolar stepper motor including: a dual DMOS Full Bridge, the constant off time PWM Current Controller that performs the chopping regulation and the Phase Sequence Generator, that generates the stepping sequence.

Features:

  • Operating Supply Voltage from 8 to 52 V
  • 5.6 A Output Peak Current (2.8 A DC)
  • RDS(ON) 0.3 Ohm TYP. VALUE @ Tj = 25 °C
  • Operating Frequency up to 100 kHz
  • Non Dissipative Overcurrent Protection
  • Dual Independent Constant tOFF PWM Current Controllers
  • Fast/Slow Decay Mode Selection
  • Fast Decay Quasi-Synchronous Rectification
  • Decoding Logic For Stepper Motor Full And Half Step Drive
  • Cross Conduction Protection
  • Thermal Shutdown
  • Under Voltage Lockout
  • Integrated Fast Free Wheeling Diodes

Applications:

  • Bipolar Stepper Motor
Read More...
Pricing Section
Global Stock:
103
USA:
103
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.52
USD
Quantity
Unit Price
1
$9.52
10
$8.45
30
$7.94
125
$7.27
300+
$6.87