L6201PSTR in Reel by STMicroelectronics | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L6201PSTR

L6201PS Series Dual 48V 0.55 Ohm 5 A SMT Full Bridge Driver POWERSO-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
STMicroelectronics L6201PSTR - Technical Attributes
Attributes Table
Package Style:  POWERSO-20
Mounting Method: Surface Mount
Features & Applications
The L6201PSTR is a 48 V 2 A DMOS dual full bridge driver. It  is a full bridge driver for motor control applications realized in Multipower-BCD technology which combines isolated DMOS power transistors with CMOS and Bipolar circuits on the same chip.

Features:

  • Supply voltage up to 48V
  • 5A max peak current
  • Total rms current up to:
    • L6201PS: 4A
  • Rds (on) = 0.3 Ω (typical value at 25°c)
  • Cross conduction protection
  • TTL compatible drive
  • Operating frequency up to 100 KHz
  • Thermal shutdown
  • Internal logic supply
  • High efficiency
Read More...
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,892.00
USD
Quantity
Unit Price
600+
$4.82
Product Variant Information section