L6201 in Tube by STMicroelectronics | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L6201

L6201 Series Dual Full Bridge 48 V 2 A DMOS Driver Surface Mount - SOIC-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
STMicroelectronics L6201 - Technical Attributes
Attributes Table
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The L6201 is a 48 V, 2 A DMOS Full Bridge Driver.  It is a full bridge driver for motor control applications realized in Multipower-BCD technology which combines isolated DMOS power transistors with CMOS and Bipolar circuits on the same chip.

Features:

  • Supply voltage up to 48V
  • 5 A max peak current
  • Total RMS current up to:
    • L6201: 1 A
  • Rds (on) = 0.3 Ω (typical value at 25°c)
  • Cross conduction protection
  • TTL compatible drive
  • Operating frequency up to 100 kHz
  • Thermal shutdown
  • Internal logic supply
  • High efficiency
Read More...
Pricing Section
Global Stock:
937
USA:
937
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.80
USD
Quantity
Unit Price
1
$4.80
15
$4.70
40
$4.64
150
$4.56
400+
$4.43
Product Variant Information section