
Manufacturer Part #
L293DD013TR
L293DD Series High Voltage Push - Pull Four Channel Driver with Diodes - SOIC-20
Product Specification Section
STMicroelectronics L293DD013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L293DD013TR - Technical Attributes
Attributes Table
No of Outputs: | Quad |
Output Current-Max: | 600mA |
Rated Power Dissipation: | 4W |
Supply Voltage-Max: | 36V |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$4.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount