Manufacturer Part #
IMI111T026HXUMA1
iMOTION Series 2A Multiphase Analog IGBT Motor Driver IC - SOIC-22
Product Specification Section
Infineon IMI111T026HXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IMI111T026HXUMA1 - Technical Attributes
Attributes Table
Motor Type: | Motor Controller and Driver |
Load Voltage: | 600V |
Output Current-Max: | 2A |
Supply Current: | 20mA |
Supply Voltage-Max: | 5.5V |
Supply Voltage: | 3V to 5.5V |
Fall Time: | 12ns |
Rise Time: | 12ns |
Interface: | Analog |
Operating Temp Range: | -40°C to +105°C |
Package Style: | SOIC-22 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
1
$6.74
10
$6.07
40
$5.66
150
$5.28
500+
$4.92
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOIC-22
Mounting Method:
Surface Mount