text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP4082IPZ

HIP4082 Series 15 V 1.25 A Quad Output Half Bridge Driver - PDIP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Renesas HIP4082IPZ - Technical Attributes
Attributes Table
No of Outputs: Quad
Rated Power Dissipation: 2.4W
Supply Voltage-Max: 15V
Package Style:  PDIP-16
Mounting Method: Surface Mount
Features & Applications

The HIP4082IPZ is a medium voltage H-Bridge N-channel MOSFET driver IC, available in 16 pin PDIP package.

This device is Specifically targeted for PWM motor control and UPS applications, bridge based designs are made simple and flexible with the HIP4082 H-bridge driver. The device is best suited to applications of moderate power levels.

Features:

  • Independently Drives 4 N-Channel FET in Half Bridge or Full Bridge Configurations
  • Bootstrap Supply Max Voltage to 95 VDC
  • Drives 1000 pF Load in Free Air at 50°C with Rise and Fall Times of Typically 15ns
  • User-Programmable Dead Time (0.1 to 4.5 μs)
  • DIS (Disable) Overrides Input Control and Refreshes Bootstrap Capacitor when Pulled Low
  • Input Logic Thresholds Compatible with 5 V to 15 V Logic Levels
  • Shoot-Through Protection
  • Undervoltage Protection
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • UPS Systems
  • DC Motor Controls
  • Full Bridge Power Supplies
  • Switching Power Amplifiers
  • Noise Cancellation Systems
  • Battery Powered Vehicles
  • Peripherals
  • Medium/Large Voice Coil Motors
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.74
USD
Quantity
Web Price
1
$2.74
25
$2.63
75
$2.56
200
$2.50
500+
$2.38
Product Variant Information section