
Manufacturer Part #
HIP4081AIBZT
HIP4081 Series 15 V 2.5 A 530 mW Quad Output Mosfet Driver - SOIC-20
Product Specification Section
Renesas HIP4081AIBZT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas HIP4081AIBZT - Technical Attributes
Attributes Table
Load Voltage: | 14.5V |
No of Outputs: | Quad |
Output Current-Max: | 2.5mA |
Rated Power Dissipation: | 530mW |
Supply Voltage-Max: | 15V |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount