HIP4081AIBZ in Tube by Renesas | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP4081AIBZ

HIP4081 Series 15 V 2.5 A 530 mW Quad Output Mosfet Driver - SOIC-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Renesas HIP4081AIBZ - Technical Attributes
Attributes Table
Load Voltage: 14.5V
No of Outputs: Quad
Output Current-Max: 2.5A
Rated Power Dissipation: 530mW
Supply Voltage-Max: 15V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The HIP4081AIBZ is a high frequency, medium voltage full bridge N-channel FET driver IC, available in 20 pin plastic SOIC package.

This device can drive every possible switch combination except those which would cause a shoot-through condition. It can switch at frequencies up to 1 MHz and is well suited to driving Voice Coil Motors, high-frequency switching power amplifiers, and power supplies.

Features:

  • Drives N-Channel FET Full Bridge Including High Side Chop Capability
  • Bootstrap Supply Max Voltage to 95 VDC
  • Drives 1000 pF Load at 1 MHz in Free Air at +50°C with Rise and Fall Times of Typically 10ns
  • User-Programmable Dead Time
  • Charge-Pump and Bootstrap Maintain Upper Bias Supplies
  • DIS (Disable) Pin Pulls Gates Low
  • Input Logic Thresholds Compatible with 5 V to 15 V Logic Levels
  • Very Low Power Consumption
  • Undervoltage Protection
  • Pb-Free Available as an Option

Applications:

  • Medium/Large Voice Coil Motors
  • Full Bridge Power Supplies
  • Switching Power Amplifiers
  • High Performance Motor Controls
  • Noise Cancellation Systems
  • Battery Powered Vehicles
  • Peripherals
  • U.P.S
Read More...
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.93
USD
Quantity
Unit Price
1
$2.93
20
$2.87
75
$2.82
200
$2.79
750+
$2.71
Product Variant Information section