HIP4020IBZT in Reel by Renesas | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP4020IBZT

HIP4020 Series 12 V 500 mA Surface Mount Full Bridge Power Driver - SOIC-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HIP4020IBZT - Technical Attributes
Attributes Table
Motor Type: Stepper
No of Outputs: Dual
Output Current-Max: 0.5A
Supply Current: 0.8mA
Supply Voltage-Max: 15V
Supply Voltage: 3V to 12V
Fall Time: 0.1µs
Rise Time: 4µs
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,830.00
USD
Quantity
Unit Price
1,000+
$3.83
Product Variant Information section