text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP2211FRTZ

HIP2211 Series 100 V 4 A SMT Sink High Frequency Half-Bridge Driver - TDFN-10

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Renesas HIP2211FRTZ - Technical Attributes
Attributes Table
Load Voltage: 1.47V
No of Outputs: Dual
Output Current-Max: 4A
Supply Voltage: 6V to 18V
Fall Time: 20ns
Rise Time: 20ns
Turn-off Delay Time: 30ns
Turn-on Delay Time: 30ns
Operating Temp Range: -40°C to +125°C
Package Style:  WDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
Germany (Online Only):
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.17
USD
Quantity
Web Price
1
$1.17
40
$1.13
150
$1.07
400
$1.04
1,500+
$0.95
Product Variant Information section