
Manufacturer Part #
BTN9990LVAUMA1
BTN9990 Series Half Bridge DC Motors Driver 8V ~ 18V PG-HSOF-7-1
Product Specification Section
Infineon BTN9990LVAUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BTN9990LVAUMA1 - Technical Attributes
Attributes Table
Motor Type: | Brushed DC |
Load Voltage: | 8V to 18V |
No of Outputs: | Single |
Supply Current: | 2.3mA |
Supply Voltage-Max: | 40V |
Supply Voltage: | 8V to 18V |
Fall Time: | 0.25µs |
Rise Time: | 0.25µs |
Turn-off Delay Time: | 2.5µs |
Turn-on Delay Time: | 3.6µs |
Operating Temp Range: | -40°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
2,000+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount