
Manufacturer Part #
BRD1260C-TL
BridgeSwitch Series 50 V 1 A High-Voltage Self-Powered Half-bridge Motor Driver
Product Specification Section
Power Integrations BRD1260C-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations BRD1260C-TL - Technical Attributes
Attributes Table
Motor Type: | Brushless DC |
Load Voltage: | 600V |
No of Outputs: | Single |
Output Current-Max: | 1A |
Clock Frequency-Max: | 20kHz |
Fall Time: | 115ns |
Rise Time: | 95ns |
Interface: | 1-Wire |
Operating Temp Range: | -40°C to +150°C |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.615
4,000
$0.605
6,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount