Manufacturer Part #
AN44071A-VF
AN44071 Series 34 V 1 / 1.7 A Quad Full H-Bridge Stepper Motor Driver - HSOP-56
Product Specification Section
Panasonic AN44071A-VF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic AN44071A-VF - Technical Attributes
Attributes Table
Load Voltage: | 10V to 34V |
No of Outputs: | Quad |
Output Current-Max: | 1.7A |
Supply Voltage-Max: | 34V |
Package Style: | HSOP-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.26
15
$2.19
75
$2.15
300
$2.11
1,500+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
HSOP-56
Mounting Method:
Surface Mount