Manufacturer Part #
AN44069A-VF
AN44069 Series 5.5 V 1.5 A Dual Full H-Bridge Stepper Motor Driver - HSOP-28
Product Specification Section
Panasonic AN44069A-VF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic AN44069A-VF - Technical Attributes
Attributes Table
Load Voltage: | 16V to 34V |
No of Outputs: | Dual |
Output Current-Max: | 1.5A |
Supply Voltage-Max: | 5.5V |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.31
10
$2.24
40
$2.20
150
$2.16
500+
$2.10
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SSOP-28
Mounting Method:
Surface Mount