Manufacturer Part #
AN44066A-VF
AN44066 Series 10 V - 34 V 800 mA 1 Ch H-Bridge Stepper Motor Driver - SSOP-32
Product Specification Section
Panasonic AN44066A-VF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic AN44066A-VF - Technical Attributes
Attributes Table
No of Outputs: | Dual |
Output Current-Max: | 800mA |
Rated Power Dissipation: | 0.427W |
Supply Voltage-Max: | 34V |
Package Style: | SSOP-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$3.30
15
$3.19
50
$3.15
250
$3.08
1,000+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Package Style:
SSOP-32
Mounting Method:
Surface Mount