AN44065A-VF in Cut Tape by Panasonic | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AN44065A-VF

AN44065 Series 4.5 - 5.5 V 1.5 A Dual Full Bridge Stepper Motor Driver-HSOP-28

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1321
Product Specification Section
Panasonic AN44065A-VF - Technical Attributes
Attributes Table
Load Voltage: 18V to 28V
No of Outputs: Dual
Output Current-Max: 1.5A
Supply Voltage-Max: 5.5V
Package Style:  HSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.15
USD
Quantity
Unit Price
1
$2.15
10
$2.08
40
$2.04
150
$2.01
500+
$1.95
Product Variant Information section