Manufacturer Part #
AN41919A-VB
AN41919 Series 2.7 - 5.5 V 0.15 A DC IRIS Control LSI Surface Mount - QFN-44
Product Specification Section
Panasonic AN41919A-VB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic AN41919A-VB - Technical Attributes
Attributes Table
Load Voltage: | 0.3V |
No of Outputs: | Single |
Output Current-Max: | 0.15A |
Rated Power Dissipation: | 0.353W to 1.392W |
Supply Voltage-Max: | 5.5V |
Package Style: | QFN-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
260
USA:
260
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$4.50
15
$4.35
50
$4.29
250
$4.20
1,000+
$4.09
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Package Style:
QFN-44
Mounting Method:
Surface Mount