text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXGD3004E6TA

ZXGD3004E6 Series 40 V 8 A Non-Inverting Surface Mount Gate Driver - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXGD3004E6TA - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Peak Output Current: 8A
Supply Voltage-Max: 40V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The ZXGD3004E6TA is a high-speed non-inverting single MOSFET gate driver, capable of driving up to 8 A.

Its operating supply voltage ranges up to 40 V,device ensures rapid switching of the power MOSFET to minimize power losses and distortion in high current fast switching applications

Features:

  • 40 V operating voltage range
  • 8 amps peak output current
  • Fast switching emitter-follower configuration
  • 1ns propagation delay time
  • 14ns rise/fall time, 1500 pF load
  • Low input current requirement
  • 1.9 A(source)/1.9 A(sink) output current from 10mA input
  • SOT23-6 package
  • Separate source and sink outputs
  • Optimized pin-out to ease board layout and minimize trace inductance
  • No Latch Up
  • No shoot through
  • Near - Zero quiescent and output leakage current

Applications:

  • Power MOSFET and IGBT Gate Driving:
    • Synchronous switch-mode power supplies
    • Secondary side synchronous rectification
    • Plasma Display Panel power modules
    • 1, 2 and 3-phase motor control circuits
    • Audio switching amplifier power output stages

View the ZXGD series of MOSFET/IGBT drivers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Web Price
3,000
$0.29
6,000+
$0.28
Product Variant Information section