VO1263AACTR in Reel by Vishay | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VO1263AACTR

VO1263AAC Series Dual Photovoltaic MosFet Driver Solid State Relay - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Vishay VO1263AACTR - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
Supply Voltage-Max: 14.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The VO1263AACTR is a Dual Photovoltaic MOSFET Driver Solid State Relay. It has an Operating temperature ranges b/w -40 °C to 100 °C.

The VO1263AB/AAC photovoltaic MOSFET driver consists of two LEDs optically coupled to two photodiode arrays. The photodiode array provides a floating source with adequate voltage and current to drive high-power MOSFET transistors.

Features:

  • High open circuit voltage, up to 14.6 V typical
  • High short circuit current, up to 42 μA typical
  • Isolation test voltage 5300 VRMS
  • Logic compatible input
  • High reliability
  • Lead (Pb)-free component
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • High-side driver
  • Solid state relays
  • Floating power supply
  • Power control
  • Data acquisition
  • ATE
  • Isolated switching
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,880.00
USD
Quantity
Unit Price
1,000+
$1.88
Product Variant Information section