text.skipToContent text.skipToNavigation

Manufacturer Part #

VNS3NV04DPTR-E

VNS3NV04DP Series 5 A OMNIFET II Fully Autoprotected Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2410
Product Specification Section
STMicroelectronics VNS3NV04DPTR-E - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
On-state Resistance-Max: 120mΩ
Output Current: 5A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140,000
Germany (Online Only):
140,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,025.00
USD
Quantity
Web Price
2,500
$0.81
5,000
$0.79
7,500
$0.785
10,000
$0.775
12,500+
$0.755