Manufacturer Part #
VNN3NV04PTR-E
VNN3NV04P Series 40 V 120 mOhm 3.5 A Fully Autoprotected Power Mosfet - SOT-223
Product Specification Section
STMicroelectronics VNN3NV04PTR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VNN3NV04PTR-E - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Single |
On-state Resistance-Max: | 120mΩ |
Output Current: | 5A |
Rated Power Dissipation: | 8.3W |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,000
$0.60
2,000
$0.585
3,000
$0.58
4,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount