VNL5160N3TR-E in Reel by STMicroelectronics | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VNL5160N3TR-E

VNL5160N3-E Series 5.5 V OMNIFET III Fully Protected Low-Side Driver - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
STMicroelectronics VNL5160N3TR-E - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 320mΩ
Output Current: 3.5A
Supply Voltage-Max: 5.5V
Turn-off Delay Time: 13.2µs
Turn-on Delay Time: 8.9µs
Rise Time: 14.1µs
Fall Time: 11.5µs
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
1,000
$0.45
2,000
$0.445
3,000
$0.44
5,000+
$0.43
Product Variant Information section