Manufacturer Part #
VND9016AJTR
VND9016AJ Series 36 V 50.6 A SMT Double Channel High-Side Driver - PowerSSO-16
Product Specification Section
STMicroelectronics VND9016AJTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VND9016AJTR - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Outputs: | Dual |
On-state Resistance-Max: | 16mΩ |
Output Current: | 50.6A |
Supply Voltage-Max: | 28V |
Turn-off Delay Time: | 30µs |
Turn-on Delay Time: | 35µs |
Operating Temp Range: | -40°C to +150°C |
Package Style: | POWERSSO-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
2,500+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERSSO-16
Mounting Method:
Surface Mount