VND7012AYTR in Reel by STMicroelectronics | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VND7012AYTR

VND7012AY Series 28 V 60 A Double Channel High-Side Driver - PowerSSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
STMicroelectronics VND7012AYTR - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
On-state Resistance-Max: 18mΩ
Output Current: 75A
Supply Voltage-Max: 28V
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,440.00
USD
Quantity
Unit Price
1,000+
$3.44
Product Variant Information section