
Manufacturer Part #
VND14NV04TR-E
VND14NV04 Series 40 V 35 mOhm 12 A Fully Autoprotected Power Mosfet - DPAK-3
Product Specification Section
STMicroelectronics VND14NV04TR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VND14NV04TR-E - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Single |
On-state Resistance-Max: | 35mΩ |
Output Current: | 18A |
Output Impedance: | 35mΩ |
Peak Output Current: | 18A |
Supply Voltage-Max: | 13.5V |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
52,500
USA:
52,500
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount