text.skipToContent text.skipToNavigation

Manufacturer Part #

VN9016AJTR

VN9016AJ Series 36 V 50.6 A SMT Single Channel High-Side Driver - PowerSSO-16

Product Specification Section
STMicroelectronics VN9016AJTR - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 16mΩ
Output Current: 50.6A
Supply Voltage-Max: 28V
Turn-off Delay Time: 25µs
Turn-on Delay Time: 30µs
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
816
USA:
816
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.53
USD
Quantity
Web Price
1
$1.53
15
$1.39
75
$1.31
250
$1.25
1,250+
$1.16