text.skipToContent text.skipToNavigation

Manufacturer Part #

VN7004CLHTR

Low Side Driver Switch

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
STMicroelectronics VN7004CLHTR - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 4mΩ
Output Current: 80A
Supply Voltage-Max: 28V
Turn-off Delay Time: 120µs
Turn-on Delay Time: 100µs
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
182,500
USA:
182,500
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,300.00
USD
Quantity
Web Price
2,500+
$3.32
Product Variant Information section