TC4429MJA in Tube by Microchip | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4429MJA

TC4429 Series 6 A 18 Vmax 2.5 Ohm Single Inverting MOSFET Driver - CERDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Microchip TC4429MJA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 2.5Ω
Peak Output Current: 6A
Supply Voltage-Max: 18V
Package Style:  CERDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.74
USD
Quantity
Unit Price
1
$12.74
5
$12.58
25
$12.42
50
$12.35
150+
$12.14
Product Variant Information section