TC4427MJA in Tube by Microchip | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4427MJA

TC4427M Series 18 V 1.5 A Dual High-Speed Power MOSFET Driver - CERDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Microchip TC4427MJA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  CERDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
56
Multiple Of:
56
Total
$198.80
USD
Quantity
Unit Price
56
$3.55
168
$3.50
224
$3.49
560
$3.45
840+
$3.41
Product Variant Information section