Manufacturer Part #
TC4424COE713
TC4424 Series 3 A 18 Vmax 3.5 Ohm Dual Non-Inverting MOSFET Driver - SOIC-16
Product Specification Section
Microchip TC4424COE713 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip TC4424COE713 - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Dual |
Output Impedance: | 3.5Ω |
Peak Output Current: | 3A |
Supply Voltage-Max: | 18V |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The TC4424COE713 is a Dual High-Speed Non-Inverting Power MOSFET Driver with high peak output current of 3 A, available in surface mount SOIC-16 package.
Features:
- Wide Input Supply Voltage Operating Range: 4.5 V to 18 V
- High Capacitive Load Drive Capability – 1800 pF in 25 ns
- Short Delay Times – 40 ns (typ.)
- Matched Rise and Fall Times
- Low Supply Current:
- With Logic ‘1’ Input – 3.5 mA (Max)
- With Logic ‘0’ Input – 350 μA (Max)
- Low Output Impedance: 3.5Ω (typ)
- Latch-Up Protected: Will Withstand 0.5A Reverse Current
- Input Will Withstand Negative Inputs Up to 5 V
- ESD Protected – 4 kV
Applications:
- Switch Mode Power Supplies
- Line Drivers
- Pulse Transformer Drive
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,000
$1.35
2,000
$1.34
3,000+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount